Cart

MKT3990251698

TELIT MKT3990251698

image shown is a representation only

TELIT

LTE CAT M1/NB1 EU/AP 2GFB +GNSS
Supplier: Telit
Matchcode: ML865C1-EA MKT SAMPLE
Rutronik No.: GSM1834
Unit Pack: 1
MOQ: 200
package: MODULE
Packaging: INDIVIDUAL
On request
39.63 $
7,926.00 $

Parameter

Frequency range
Multi band
Frequency
7/8/9/18/2 MHz
Int.Sim Card ho
N Y/N
Sim Card Volt.
1.8 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 13
Antenna Imp.
50 Ohm
Length
24.4 mm
Width
24.4 mm
Height
2.6 mm
Weight
3.5 g
Supply Voltage
3,8 VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
Antenna Int.
NO
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?