Cart

ME910C1AU03T030200

TELIT ME910C1AU03T030200

image shown is a representation only

TELIT

LTE M1/NB1 AUSTR. w/o GNSS
Supplier: Telit
Matchcode: ME910C1-AU 30.00.403
Rutronik No.: GSM1967
Unit Pack: 180
MOQ: 180
package: MODULE
Packaging: INDIVIDUAL
On request
39.50 $
7,110.00 $

Prices

180 39.50 $
360 36.86 $
540 33.44 $

LTE M1/NB1 AUSTR. w/o GNSS Description

Telit’s popular xE910 family is engineered to enable connectivity in products of any complexity with ease. This high performance platform delivers the most comprehensive set of connectivity features in a compact 28.2 x 28.2mm LGA form factor. An excellent solution for fixed and mobile applications such as utility metering, home and commercial security, and situations with limited in-region mobility such as POS and logistics terminals.


The ME910C1 is the Category M1/NB1 evolution of the Telit LE910 Series of LTE modules. Specified in the approved Release 13 of the 3GPP standard, Cat M1/NB1 devices are specifically tailored for IoT applications, offering optimized power consumption and enhanced coverage. This model further enriches the widely deployed Telit xE910 family of 28 x 28 mm LGA modules.



Parameter

Frequency range
Quad band
Frequency
7/8/9/18 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.7 mm
Weight
4 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?