Cart

ME50169W315T035

TELIT ME50169W315T035

image shown is a representation only

TELIT

ME50-169/SMD-WA (WIREL. M-BUS)
Supplier: Telit
Matchcode: ME50-169/SMD-WA U03.01.05-B002
Rutronik No.: ISM1545
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/26/2018
16.51 $
1,651.00 $

ME50-169/SMD-WA (WIREL. M-BUS) Description

The Telit ME50-169 is a wireless M-Bus module compliant with the EN13757: part 4 Wireless M-Bus standard. It is ideally suited for use in one or two-way data links with gas, water, heat and electricity meters and concentrators.

The ME50-169 operates in the 169 MHz band and runs Wireless M-Bus N modes, defined by EN13757-4: 2013 for this band, on Tx power of up to 35mW.

Key Features

  • W M-Bus modes by Telit, leave integrators to work on applications
  • Wide area coverage
  • The low-power, programmable ATX Mega can be used as platform for metering and in-home display
  • Very low consumption for battery powered applications



Parameter

Frequency
169 MHz
Function
TRANSCEIVE
Operat.temp.
-40 +85 °C
Supply voltage
2,0 - 3,6 V
Encryption
N Y/N
Weight
1.7 g
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?