Cart

LM940ABW411T0W2000

TELIT

LM940 LTE CAT.11 MINIPCIE CARD
Supplier: Telit
Matchcode: LM940 FW 24.01.521
Rutronik No.: IOTCOM1001
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
358.71 $
358.71 $

Prices

1 358.71 $
5 340.68 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
LTE CAT.11
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
GNSS
Card formfactor
FS M. PCIE
Frequency
7/8/9/17/ MHz
Operat.temp.
-40 to +85 °C
Length
51 mm
Width
30 mm
Height
2.8 mm
Supply voltage
3,3 - 4,2 V
TX Power
23 dBm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?