Cart

LEPCINA2002T701

TELIT LEPCINA2002T701

image shown is a representation only

TELIT

LTE CAT.4 NA mPCIe AT&T
Supplier: Telit
Matchcode: LE910NA V2 PCI AT&T
Rutronik No.: GSM1681
Unit Pack: 1
MOQ: 100
package: MODULE
Packaging: INDIVIDUAL
On request
74.37 $
7,437.00 $

LTE CAT.4 NA mPCIe AT&T Description

xE910 Mini PCIe


The xE910 Mini PCIe data-card series is designed for devices with high throughput but small form factor requirements in mobile computing, kiosks and consumer electronics in general.


FAMILY CONCEPT


The xE910 family allows applications to be upgraded easily, through a variety of options, such as migrating from 2G to 3G or 4G or upgrading from 2 bands to 3, 4 or more. The family fully preserves the core design of the application or device from launch to phase-out with modules packaged in a common 28.2x28.2 mm LGA footprint.


LE910 V2 MINI PCIe SPECIAL FEATURES


LTE Cat.4
IoT Connectivity and Portal ready
IoT LOCATE
FUMO


Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
LTE CAT 4
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Card formfactor
FS M. PCIE
Frequency
7/8/17/19/ MHz
Operat.temp.
-40 to +85 °C
Length
51 mm
Width
30 mm
Height
3.2 mm
Supply voltage
3.3 V
TX Power
33 dBm
RX Sensitivity
-108 dBm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?