Cart

LE910SV2004T001000

TELIT

LTE CAT.4 NA VoLTE VERIZON
Supplier: Telit
Matchcode: LE910-SV V2 20.00.004
Rutronik No.: GSM1836
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
88.70 $
88.70 $

Prices

1 88.70 $
2 86.33 $
5 82.78 $
10 78.65 $
22 75.09 $

Parameter

Frequency
7/17/19 MHz
Int.Sim Card ho
N Y/N
Voice
VoLTE
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.2 mm
Weight
10 g
Supply Voltage
3,3-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?