Cart

LE910C4E503T0U1000

TELIT LE910C4E503T0U1000

image shown is a representation only

TELIT

LTE CAT4 GNSS opt. 3G/2G FB
Supplier: Telit
Matchcode: LE910C4-EU 25.20.673
Rutronik No.: GSM1936
Unit Pack: 180
MOQ: 180
package: MODULE
Packaging: INDIVIDUAL
On request
86.09 $
15,496.20 $

Prices

180 86.09 $
360 80.36 $
540 72.90 $

LTE CAT4 GNSS opt. 3G/2G FB Description

Telit’s popular xE910 family is engineered to enable connectivity in products of any complexity with ease. This high performance platform delivers the most comprehensive set of connectivity features in a compact 28.2 x 28.2mm LGA form factor. An excellent solution for fixed and mobile applications such as utility metering, home and commercial security, and situations with limited in-region mobility such as POS and logistics terminals.


The LE910Cx series of 4G LTE modules are compliant with the 3GPP Release 10 and are available with optional quadconstellation GNSS capability. This compact LGA form factor family is available in a variety of configurations, supporting both single-mode and fallback as needed for specific regions, carriers, and use cases.





Parameter

Frequency
7/8/9/18/ MHz
Int.Sim Card ho
N Y/N
Voice
VoLTE
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.2 mm
Weight
10 g
Supply Voltage
3,3-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?