LE910C4AP08T080700
image shown is a representation only
LTE CAT4 APAC GNSS opt. 3G FB
Supplier: TELIT
Matchcode: LE910C4-AP 25.20.688
Rutronik No.: GSM2067
Unit Pack: 180
MOQ: 720
package: MODULE
Packaging: INDIVIDUAL
Parameter
- Frequency
- 8/9/18/21/ MHz
- Int.Sim Card ho
- N Y/N
- Voice
- VoLTE
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -40 / +85 C°
- Edge
- Y Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 28.2 mm
- Width
- 28.2 mm
- Height
- 2.2 mm
- Weight
- 10 g
- Supply Voltage
- 3,3-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- SMS
- Text&PDU
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 14 weeks