L30960N7600C10001R
L30960N7600C10001R
Description:
SGL81-W LAN GNSS
Supplier:
TELIT
Matchcode:
SGL81-W LAN GNSS
Rutronik No.:
IOTCOM1497
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
REEL
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- NONE
- CELLULAR
- LTE M1+NB1
- 802.15.4
- NONE
- GNSS
- GNSS
- Operat.temp.
- -30 to 75° °C
- Length
- 113.8 mm
- Width
- 75.3 mm
- Height
- 25.3 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 22 weeks