L30960N6600A150


Description:
TX82-W-REL.1.5 CRA
Supplier:
TELIT
Matchcode:
TX82-W-REL.1.5 CRA
Rutronik No.:
GSM2466
Unit Pack:
500
MOQ:
1000
package:
MODULE
Packaging:
REEL
- Length
- 20,9 mm
- Width
- 15,3 mm
- Height
- 2,28 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.