L30960N6200A150


Description:
EXS82-W REL.1.5 CRA
Supplier:
TELIT
Matchcode:
EXS82-W REL.1.5 CRA
Rutronik No.:
GSM2470
Unit Pack:
500
MOQ:
1000
package:
MODULE
Packaging:
REEL
- Operat.Temp.
- -40 to 90 C°
- Length
- 27,6 mm
- Width
- 18,8 mm
- Height
- 2,3 mm
- Weight
- 2,5 g
- Supply Voltage
- 2,6 to 4,8 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.