J-N3-B3G7-MY
GPS MODULE SiRFS4 BR 4800 LCC
Supplier: TELIT
Matchcode: JN3-FLASH FW 4.1.2-P10
Rutronik No.: GPS1352
Unit Pack: 72
MOQ: 360
package: LCC
Packaging: TRAY
GPS MODULE SiRFS4 BR 4800 LCC Description
Backed by a legacy of GNSS technology and expertise, Telit enables exceptional positioning and timing solutions for some of the world’s most mission critical applications. Take out the guesswork and easily integrate reliable GNSS into your project with Telit’s certified GNSS modules.
Available in various form factors and support for all constellations, Telit GNSS modules are engineered to deliver highly accurate continuous location, precision timing, advanced power management, high interference immunity and more.
The JN3 is the companion module to JF2. It employs LCC packaging and a 3 V power supply and is interoperable with Telit cellular modules providing ready-to-use solution bundles at no additional integration effort or cost. This fea- ture is particularly evident when integrating with the GL865 family of sub-compact LCC cellular modules.
Parameter
- TTFF cold start
- 35 sec
- TTFF warm start
- 34 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -163 dBm
- Sens.navigation
- -160 dBm
- Satellite sys.
- GPS
- MEMS support
- Y Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA/OSP
- Antenna integr.
- NO
- Channels
- 48
- Oper.temp.
- -40 / +85 °C
- Length
- 16 mm
- Width
- 12.2 mm
- Height
- 2.4 mm
- Weight
- 1.8 g
- Automotive
- NO
- Package
- LCC
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Oper.voltage
- 2.85 - 3.6 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks