Cart

JN3-C0D1-FY

TELIT JN3-C0D1-FY

image shown is a representation only

TELIT

JN3-ROM 2.2 BAUDRATE 4800
Supplier: Telit
Matchcode: JN3-ROM 2.2 BAUDRATE 4800
Rutronik No.: GPS1243
Unit Pack: 1
MOQ: 1
package: LCC
Packaging: TRAY
In Stock
12.83 $
12.83 $

Prices

1 12.83 $
144 12.49 $
216 11.38 $
288 10.44 $

JN3-ROM 2.2 BAUDRATE 4800 Description


JUPITER N3

The JN3 is the companion module to the JF2. It employs LCC packaging and a 3V power supply and is interoperable with Telit cellular modules providing ready-to-use solution bundles at no additional integration effort or cost. This feature is particularly evident when integrating with the GL865 family of sub-compact LCC cellular modules.

MODULE CONCEPT

Our positioning product portfolio is the result of over twenty years of experience in GNSS applications. Telit has developed a range of products compatible with the well-known GPS constellation as well as its Russian counterpart GLONASS. Moreover, our portfolio is fully aligned with the upcoming service launch of Europe's Galileo constellation. Valuable features such as Dead Reckoning, Precision Timing, as well as speed and reliability assured by multi-constellation coverage, provide additional benefits for your application.


KEY FEATURES
  • Supports AGPS using Extended Ephemeris injection as well as Extended Ephemeris on-board generation for fastest TTFF
  • Easy integration in cellular/GNSS bundle solutions combined with Telit cellular modules
  • LCC package allows manual soldering/rework
  • Pin-to-pin compatibility with SL869 allows customers to dial in their desired GNSS capabilities with low-end (GPS only) and high-end (GPS+Glonass+Galileo +QZSS) variants using the same Motherboard


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-163 dBm
Sens.navigation
-160 dBm
Satellite sys.
GPS
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
NO
Channels
48
Oper.temp.
-40 / +85 °C
Length
16 mm
Width
12.2 mm
Height
2.4 mm
Weight
1.8 g
Automotive
NO
Package
LCC
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Oper.voltage
2.85 - 3.6 V
ECCN
EAR99
Customs Tariff No.
85269120200
Country
South Korea
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?