Cart

HEPCHGPS204T701

TELIT HEPCHGPS204T701

image shown is a representation only

TELIT

HSPA/UMTS mPCIe +SIM +GPS
Supplier: Telit
Matchcode: HE910G-PCI-SIM FW 12.00.XX4
Rutronik No.: GSM1469
Unit Pack: 1
MOQ: 100
package: MODULE
Packaging: INDIVIDUAL
On request
84.64 $
8,464.00 $

HSPA/UMTS mPCIe +SIM +GPS Description

The xE910 family allows applications to be upgraded easily, through a variety of options, such as migrating from 2G to 3G or 4G or upgrading from 2 bands to 3, 4 or more. The family fully preserves the core design of the application or device from launch to phase-out with modules packaged in a common 28.2x28.2 mm LGA footprint.

Key Features

  • Standard Mini PCIe Data-card form factor and
  • Battery-friendly 1.8V GPIO
  • LTE technology interchangeable with HSPA+ or EV-DO
  • Over-the-Air firmware update

Special Features

  • IoT Connectivity and Portal ready
  • IoT Locate
  • GNSS embedded
  • GNSS bundling
  • Jamming detection
  • FUMO



Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
UMTS/HSPA
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
GPS ONLY
Card formfactor
FS M. PCIE
Frequency
8/9/17/19/ MHz
Operat.temp.
-40 to +85 °C
Length
51 mm
Width
30 mm
Height
4.8 mm
Supply voltage
3.3 V
TX Power
33 dBm
RX Sensitivity
-108 dBm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?