Cart

HE910NAR206T701

TELIT HE910NAR206T701

image shown is a representation only

TELIT

HSPA+ NA LIM. VOICE AT&T
Supplier: Telit
Matchcode: HE910-NAR FW 12.00.306 AT&T
Rutronik No.: GSM1551
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
73.31 $
73.31 $

Prices

1 73.31 $
360 68.42 $
540 62.07 $

HSPA+ NA LIM. VOICE AT&T Description

Telit’s popular xE910 family is engineered to enable connectivity in products of any complexity with ease. This high performance platform delivers the most comprehensive set of connectivity features in a compact 28.2 x 28.2mm LGA form factor. An excellent solution for fixed and mobile applications such as utility metering, home and commercial security, and situations with limited in-region mobility such as POS and logistics terminals.


The HE910 is our most compact multi-band HSPA+ LGA module seires, with built-in GPS and GSM | EGPRS fallback at 28 x 28 mm. As a member of the xE910 LGA unified form factor family the HE910 series is pin-to-pin compatible  with LTE, HSPA, GSM | GPRSand CDMA | EVDO xE910 family counterparts.


Parameter

Frequency range
Triband
Frequency
8/19/AWS MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 12
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.2 mm
Weight
10 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
SMS
Text&PDU
Antenna Int.
N
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?