Cart

HE910DAT209T501000

TELIT HE910DAT209T501000

image shown is a representation only

TELIT

HSPA+ GLOBAL DATA APPZONE C
Supplier: Telit
Matchcode: HE910-D 12.00.029
Rutronik No.: GSM1941
Unit Pack: 180
MOQ: 180
package: MODULE
Packaging: INDIVIDUAL
On request
96.12 $
17,301.60 $

HSPA+ GLOBAL DATA APPZONE C Description

Telit’s popular xE910 family is engineered to enable connectivity in products of any complexity with ease. This high performance platform delivers the most comprehensive set of connectivity features in a compact 28.2 x 28.2mm LGA form factor. An excellent solution for fixed and mobile applications such as utility metering, home and commercial security, and situations with limited in-region mobility such as POS and logistics terminals.


The HE910 is our most compact multi-band HSPA+ LGA module seires, with built-in GPS and GSM | EGPRS fallback at 28 x 28 mm. As a member of the xE910 LGA unified form factor family the HE910 series is pin-to-pin compatible  with LTE, HSPA, GSM | GPRSand CDMA | EVDO xE910 family counterparts.



Parameter

Frequency range
Penta band
Frequency
8/9/19/21/ MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 12
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.2 mm
Weight
10 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?