Cart

HE910DAT206T701

TELIT HE910DAT206T701

image shown is a representation only

TELIT

HE910-D FW 12.00.026 AT&T
Supplier: Telit
Matchcode: HE910-D FW 12.00.026 AT&T
Rutronik No.: GSM1589
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
89.10 $
89.10 $

Prices

1 89.10 $
2 86.72 $
5 83.15 $
10 79.01 $
22 75.43 $

HE910-D FW 12.00.026 AT&T Description

The xE910 family allows applications to be upgraded easily, through a variety of options, such as migrating from 2G to 3G or 4G or upgrading from 2 bands to 3, 4 or more. The family fully preserves the core design of the application or device from launch to phase-out with modules packaged in a common 28.2x28.2 mm LGA footprint.

Key Features

  • Air interfaces in GSM/GPRS, UMTS/HSPA+, 1xRTT, EV-DO and LTE.
  • Low-cost, dual-band 3.5G variants offered in the xE910 LGA unified form factor positioned for global applications not requiring global coverage.
  • Voice-capable variants feature both analog and digital audio, as well as data-only models

Special Features

  • xE910 Unified Form Factor
  • IoT Connectivity and Portal ready
  • IoT Locate
  • GNSS embedded
  • GNSS bundling
  • Jamming detection
  • FUMO


Parameter

Frequency range
Penta band
Frequency
8/9/19/21/ MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 12
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.2 mm
Weight
10 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?