GL865Q31614R001000

Supplier: Telit
Matchcode: GL865-QUAD V3.1 FW 16.01.164
Rutronik No.: GSM1923
Unit Pack: 200
MOQ: 1000
package: MODULE
Packaging: REEL
Parameter
- Frequency range
- QUAD Band
- Frequency
- 850-1900 MHz
- Int.Sim Card ho
- N Y/N
- Voice
- FR/EFR/HR/
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- Class 10
- Edge
- N Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 24.4 mm
- Width
- 24.4 mm
- Height
- 2.6 mm
- Supply Voltage
- 3,2-4,5VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- Leadfree Defin.
- 4
- Packaging
- REEL
- SMS
- Text&PDU
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 12 weeks