Cart

GL865Q31613T001

TELIT

GL865-QUAD V3.1 APPZONE C
Supplier: Telit
Matchcode: GL865-QUAD V3.1 FW 16.01.163
Rutronik No.: GSM1756
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
14.38 $
14.38 $

Prices

1 14.38 $
2 14.00 $
5 13.42 $
10 12.76 $
22 12.18 $

Parameter

Frequency range
QUAD Band
Frequency
850-1900 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
24.4 mm
Width
24.4 mm
Height
2.6 mm
Supply Voltage
3,2-4,5VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?