Cart

GE864Q2D007T003

TELIT GE864Q2D007T003

image shown is a representation only

TELIT

GE864-QUAD V2 FW 10.00.027
Supplier: Telit
Matchcode: GE864-QUAD V2 FW 10.00.027
Rutronik No.: GSM1371
Unit Pack: 20
MOQ: 100
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 12/21/2018
43.41 $
4,341.00 $

GE864-QUAD V2 FW 10.00.027 Description

The xE864 family features a common 30x30 mm footprint, low profile BGA package. This allows developers and integrators to easily drop in different variants of the xE864 family with little design and integration time and effort.

Key Features

  • Easy migration from previous Telit versions and short time-to-market
  • BGA package enables the design of compact applications, with reduced cost compared to board-to-board connector mounting
  • Easy firmware update by transmitting only a small delta file

Special Features

  • IoT LOCATE
  • FOTA
  • eCall in-band modem


Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
30 mm
Width
30 mm
Height
2.8 mm
Weight
7 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?