FN990A28W05T050100
FN990A28W05T050100
Description:
FN990A28 M.2 - 45.00.105
Supplier:
TELIT
Matchcode:
FN990A28 M.2 - 45.00.105
Rutronik No.:
IOTCOM1452
Unit Pack:
30
MOQ:
150
package:
MODULE
Packaging:
TRAY
Find Alternatives
Datasheet
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- 5G
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- GNSS
- Card formfactor
- M.2
- Operat.temp.
- -40 to +85 °C
- Length
- 52 mm
- Width
- 30 mm
- Height
- 2.25 mm
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
FN990A28W06T0601005G M.2 CARD FB 4G 3G FR1 GNSS
Part No.:
IOTCOM1462
package:
M2
Packaging:
TRAY
|
Unit Price
292,56 $
|
Unit Pack
30
|
Stock Info
|
Price, Lead time
| |