Cart

FN980AAWW01T210100

TELIT FN980AAWW01T210100

image shown is a representation only

TELIT

5G M.2 CARD ONLY SUB6GHZ NSA/SA
Supplier: TELIT
Matchcode: FN980 38.02.201 HW1.0
Rutronik No.: IOTCOM1156
Unit Pack: 1
MOQ: 30
package: MODULE
Packaging: TRAY
New Product
Please login
398.72 $
11,961.60 $

Parameter

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
5G
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
GNSS
Card formfactor
M.2
Operat.temp.
-40 to +85 °C
Length
50 mm
Width
30 mm
Height
3.5 mm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Other interface
PCIe
Automotive
NO
Package
MODULE
RoHS Status
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?