ENG3990252127
image shown is a representation only
LTE NB2 ONLY WW ALT1255
Supplier: TELIT
Matchcode: NE310L2-W1 ENG. SAMPLE
Rutronik No.: GSM2120
Unit Pack: 1
MOQ: 720
package: MODULE
Packaging: TRAY
New Product
Parameter
- Frequency
- 7/8/9/18/ MHz
- Int.Sim Card ho
- N Y/N
- Voice
- NO
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1.8 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- NO
- Antenna Imp.
- 50 Ohm
- Length
- 14.3 mm
- Width
- 13.1 mm
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- SMS
- NB-IoT
- Antenna Int.
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time