Cart

ENG3990251880

TELIT ENG3990251880

image shown is a representation only

TELIT

LTE M1/NB2 WW +GNSS
Supplier: Telit
Matchcode: ME910G1-W1 ENG SAMPLES
Rutronik No.: GSM1963
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
29.01 $
29.01 $

Prices

1 29.01 $
2 28.23 $
5 27.08 $
10 25.72 $
22 24.56 $

LTE M1/NB2 WW +GNSS Description

Telit’s popular xE910 family is engineered to enable connectivity in products of any complexity with ease. This high performance platform delivers the most comprehensive set of connectivity features in a compact 28.2 x 28.2mm LGA form factor. An excellent solution for fixed and mobile applications such as utility metering, home and commercial security, and situations with limited in-region mobility such as POS and logistics terminals.


Enabling a new generation of massive low-cost IoT device deployments numbering in the hundreds of thousands or millions, the ME910G1 is the Category M1/NB2 evolution of the brand new Telit xE910 product family. Exceeding market demands for optimized power consumption and enhanced quality of coverage, Cat M1/NB2 devices are specifically tailored for low data throughput IoT applications. This model further enriches the widely deployed Telit xE910 family of 28 x 28 mm LGA modules.


Parameter

Frequency
7/8/9/17/ MHz
Int.Sim Card ho
N Y/N
Voice
VoLTE
Sim Card Volt.
1.8 V
Operat.Temp.
-40 / +85 C°
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.2 mm
Weight
4 g
Supply Voltage
3,4-4,2 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
SMS
over NAS
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?