Cart

ENG3990251738

TELIT ENG3990251738

image shown is a representation only

TELIT

LTE CAT M1/NB2 WW 2G/FB +GNSS
Supplier: Telit
Matchcode: ME910G1-WW ENG SAMPLES
Rutronik No.: GSM1964
Unit Pack: 1
MOQ: 36
package: MODULE
Packaging: INDIVIDUAL
On request
32.77 $
1,179.72 $

Parameter

Frequency range
QUAD BAND
Frequency
7/8/9/17/ MHz
Int.Sim Card ho
N Y/N
Voice
VoLTE
Sim Card Volt.
1.8 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.2 mm
Weight
10 g
Supply Voltage
3,4-4,2 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
over NAS
Antenna Int.
N
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?