Cart

ENG3990251734

TELIT

GSM/GPRS 4-BAND MT/AT NO/FOTA
Supplier: Telit
Matchcode: GL865-QUAD V4 ENG. SAMPLE
Rutronik No.: GSM1887
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
In Stock
11.20 $
11.20 $

Prices

1 11.20 $
2 10.90 $
5 10.46 $
10 9.93 $
22 9.48 $

Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
GSM
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 12
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
24.4 mm
Width
24.4 mm
Height
2.6 mm
Weight
2.8 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
SMS
Text&PDU
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?