Cart

ENG3990251213

TELIT ENG3990251213

image shown is a representation only

TELIT

TELIT GNSS MODULE SE868-V3 SIR5
Supplier: Telit
Matchcode: SE868-V3
Rutronik No.: GPS1280
Unit Pack: 1
MOQ: 1
package: QFN
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 02/02/2016
14.88 $
14.88 $

Prices

1 14.88 $
2 14.48 $
5 13.89 $
10 13.19 $
22 12.60 $

TELIT GNSS MODULE SE868-V3 SIR5 Description

The SE868 V3 is a positioning system that combines GPS, GLONASS, Beidou, Galileo, and SBAS to provide a high performance position reporting and navigation solution. The SE868 V3 can navigate to -162 dBm and track to -166 dBm, providing improved performance in harsh environments.

The SE868 V3 is pin-to-pin compatible with the former SE868 V2 as well as the JF2. The SE868 V3 can track GPS and GLONASS or Beidou constellations simultaneously and it is Galileo ready, thereby providing the host device with high-value benefits from multi-constellation navigation.

Key Features

  • Pin to pin compatible with JF2 and SE868 V2
  • Full GNSS compliance: GPS, Glonass, Galileo and Beidou
  • Low power processing core delivers current optimized multi-constellation tracking
  • Ultra-sensitive -166 dBm (tracking) RF front-end
  • LNA allows use of passive antennas
  • Supports ephemeris file injection (A-GPS)
  • Satellite Based Augmentation System (SBAS) compliant
  • CSR SiRFstarV™ based


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-166 dBm
Sens.navigation
-160 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
NO
Channels
48
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11 mm
Height
2.62 mm
Weight
1 g
Automotive
NO
Package
QFN
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Oper.voltage
1.75 - 1.9 V
ECCN
EAR99
Customs Tariff No.
85269120200
Country
South Korea
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?