Cart

DME50-169/DEMO KIT

TELIT DME50-169/DEMO KIT

image shown is a representation only

TELIT

DME50-169 DEMO KIT (169MHZ)
Supplier: Telit
Matchcode: ME50-169/DEMO KIT
Rutronik No.: ISM1344
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 03/26/2018
471.62 $
471.62 $

DME50-169 DEMO KIT (169MHZ) Description

The Telit ME50-169 is a wireless M-Bus module compliant with the EN13757: part 4 Wireless M-Bus standard. It is ideally suited for use in one or two-way data links with gas, water, heat and electricity meters and concentrators.

The ME50-169 operates in the 169 MHz band and runs Wireless M-Bus N modes, defined by EN13757-4: 2013 for this band, on Tx power of up to 35mW.

Key Features

  • W M-Bus modes by Telit, leave integrators to work on applications
  • Wide area coverage
  • The low-power, programmable ATX Mega can be used as platform for metering and in-home display
  • Very low consumption for battery powered applications

The ME50/70-169 Democase supplies the following items:

  1. 2 USB EVKs
  2. 2 ME50-169 modules mounted on their DIP support
  3. 2 ME70-169 modules mounted on their DIP support
  4. 2 Antennas (SMA)
  5. 2 USB cables
  6. 2 Power supply DC blocks (+6V)
  7. 2 Primary batteries (+9V)
  8. 4Snap ferrites


Parameter

Frequency
868 MHz
Function
TRANSCEIVE
Datarate
115.2 kbps
Encryption
N Y/N
Supply voltage
2,0 - 3,6 V
Operat.temp.
-40 +85 °C
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?