CMB100B0WW101B0100


image shown is a representation only
Description:
CMB100B0- LTE Cat1bis
Supplier:
TELIT
Matchcode:
CMB100B0-WW
Rutronik No.:
GSM2406
Unit Pack:
80
MOQ:
320
package:
MODULE
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Int.Sim Card ho
- N Y/N
- Voice
- NO
- Operat.Temp.
- -40/+85 C°
- Edge
- Y Y/N
- Length
- 36 mm
- Width
- 30 mm
- Height
- 5,5 mm
- Supply Voltage
- 1,8-5,5 V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- SMS
- over IMS
- Antenna Int.
- N
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.