Cart

BE890D2S13AR0I1

TELIT BE890D2S13AR0I1

image shown is a representation only

TELIT

BLUEMOD+S42 BLE 4.2
Supplier: Telit
Matchcode: BLUEMOD+S42/AI FW 3.010
Rutronik No.: RFMCU1271
Unit Pack: 1000
MOQ: 1000
package: LGA
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 10/29/2018
5.98 $
5,980.00 $

Parameter

Frequency min
2400 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-45 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
64 kB
GPIO
21 no.
ADC resol.max
10 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85176200000
Country
Finland
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?