BE890A0D11DT0I1

image shown is a representation only
Supplier: Telit
Matchcode: BLUEMOD+SR/AI FW 1.545
Rutronik No.: BTOOTH1502
Unit Pack: 1
MOQ: 1
Packaging: TRAY
BlueMod+SR/AI BT 4.0 FW 1.545 Description
The module is a very small form factor dual mode Bluetooth 4.0 module (17x10x2.6mm). Range in line of sight is about 100m. Dual mode means it supports classic Bluetooth basic rate (BR) and enhanced data rate (EDR) operations as well as Bluetooth low energy (LE). Integration is easy and cost-effective thus reducing time to market and overall development cost of new products.
BlueMod+SR is a Bluetooth solution for cable replacement applications and smartphone connectivity. Regardless if the application requires high throughput or low energy consumption, BlueMod+SR offers the best of both worlds. The module offers NFC handover as an additional feature. NFC handover enables easy Bluetooth pairing for Bluetooth classic and Bluetooth low energy. Searching for Bluetooth devices over the air is no longer required.
KEY FEATURES
- Bluetooth v4.0 dual mode compliant
- Master and slave mode support
- Simultanous BR/EDR and BLE connectivity
- Integrated antenna or external antenna
- SPP, Terminal I/O and GATT server
- NFC Support
- NFC Utility App for Android devices
Parameter
- Length
- 17 mm
- Profiles
- Y Y/N
- Antenna integra
- Y Y/N
- Width
- 10 mm
- Firmware
- SPP UART
- Height
- 2.3 mm
- Operating temp.
- -30 / +85 °C
- Operating Volta
- 2,5-3,6 V
- Class
- 1
- Bluetooth quali
- Product
- Automotive
- NO
- Bluetooth spec.
- V2.1
- Leadfree Defin.
- 4
- Packaging
- TRAY
- Weight
- 0.8 g
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks