Cart

900-0013

TELIT

GS2200M SINGLE PROGRAMMER
Supplier: Telit
Matchcode: GS2200M-PGM1
Rutronik No.: WLAN1703
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
On request
509.65 $
509.65 $

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SDIO/SPI/U
Antenna
Yes
Tx/Rx
1x1
Sensitivity
91 -dBm
Transmit power
15 dBm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
ECCN
5A002
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?