Cart

808-0063

TELIT 808-0063

image shown is a representation only

TELIT

GS2101MIE WiFi EVAL BOARD
Supplier: Telit
Matchcode: GS2101MIE-EVB
Rutronik No.: WLAN1712
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
223.53 $
223.53 $

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SDIO/SPI/U
Antenna
YES
Tx/Rx
1x1
Sensitivity
91 -dBm
Transmit power
14 dBm
Supply voltage
2.7 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
18x25x2,7 mm
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
5A002
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?