Cart

700-0088

TELIT 700-0088

image shown is a representation only

TELIT

GS2200MIE WiFi MODULE UFL Con
Supplier: Telit
Matchcode: GS2200MIE
Rutronik No.: WLAN1571
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: REEL
In Stock
10.18 $
10.18 $

GS2200MIE WiFi MODULE UFL Con Description

Tiny and mighty, the GS2200M series is a fully integrated secure Wi-Fi (IEEE 802.11 b/g/n) module with an extremely small footprint and ultra-low-power consumption. Designed to simplify the integration of Wi-Fi connectivity into product designs, the series is available with multiple interfaces and an optional integrated chip antenna or U.FL connector.

Intelligent design makes the GS2200M series ideal for various applications and environments, including smart energy and measurement, smart home, healthcare and fitness, industrial controls, commercial building automation, and audio/video consumer electronics.


Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SDIO/SPI/U
Software
External
Antenna
No
Tx/Rx
1x1
Sensitivity
91 -dBm
Transmit power
15 dBm
Supply voltage
2.7 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
14x18x2 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
REEL
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?