Cart

700-0084

TELIT 700-0084

image shown is a representation only

TELIT

GS2200MIZ WiFi MODULE CHIP Ant
Supplier: Telit
Matchcode: GS2200MIZ
Rutronik No.: WLAN1570
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: REEL
In Stock
18.94 $
18.94 $

Prices

1 18.94 $
2 18.35 $
5 17.64 $
10 16.58 $
22 15.63 $

GS2200MIZ WiFi MODULE CHIP Ant Description

GS2200M

Tiny and mighty, the GS2200M series is a fully integrated, secure Wi-Fi module with an extremely small footprint and ultra-low-power consumption. Designed to simplify the integration of Wi-Fi connectivity into product designs,  the series is available with multiple interfaces and an optional integrated chip antenna or U.FL connector.

Organizations with limited Wi-Fi or RF expertise don’t have the time or resources to navigate through all the varying requirements associated with testing and certifications.  The GS2200M from Telit results in faster development time and market availability because the module is IEEE 802.11b/g/n compliant and meets major global regulatory and Wi-Fi Alliance certification requirements. These essential certifications combined with world-class support and advanced features, reduce the total cost of ownership by eliminating the need for external components in many use cases while extending battery life.

Intelligent design makes the GS2200M series ideal for various applications and environments, including smart energy and measurement, smart home, healthcare and fitness, industrial controls, commercial building automation, and audio/video consumer electronics. Leverage our Telit IoT Know-How program and learn how to quickly deploy cost-effective and future-proof solutions integrated with leading Wi-Fi technology from idea to market today.

Unique features and benefits:

  • Host-less mode (no external MCU), running full Wi-Fi and TCP/IP networking stack, eliminates need for external components
  • Hosted mode, most comprehensive AT command library connecting to any 8/16/32-bit host microcontroller using UART, SPI or SDIO interfaces
  • Extremely compact for size-constrained applications
  • Adds low power, high speed secure Wi-Fi and Internet connectivity to any device with a microcontroller and serial host interface or as the standalone application microcontroller
  • Certified module reduces development time, testing and certification, accelerating time to market.
  • Easy smartphone provisioning with Limited AP or Wi-Fi Protected Set-up (WPS) for a seamless user experience
  • Ultra-low-power through dynamic power management modes and optional off module DC to DC components

The GS2200M series provides the easiest and fastest time to market solution for customers to add Wi-Fi to their embedded designs without having to master the complexities of wireless communication protocols.


Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SDIO/SPI/U
Software
External
Antenna
CHIP
Tx/Rx
1x1
Sensitivity
91 -dBm
Transmit power
15 dBm
Supply voltage
2.7 to 3.6 V
Oper.temp.
-40 to +70 °C
Size
14x18x2 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
REEL
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
India
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?