Cart

700-0052

TELIT 700-0052

image shown is a representation only

TELIT

GS2101MIP WiFi MODULE PCB Ant
Supplier: Telit
Matchcode: GS2101MIP
Rutronik No.: WLAN1567
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
In Stock
15.81 $
15.81 $

Prices

1 15.81 $
2 15.32 $
5 14.72 $
10 13.84 $
22 13.05 $

GS2101MIP WiFi MODULE PCB Ant Description

GS2101M


The GS2101M series is a fully certified and secure Wi-Fi module that delivers quick, cost-effective integration of Wi-Fi connectivity into product designs. The series is available with an optional onboard PCB trace antenna or U.FL connector.

The GS2101M series is an ideal solution for organizations with limited Wi-Fi or RF expertise or for those seeking faster time to market, as it reduces RF design time and removes the burden of testing and certification. The module is IEEE 802.11b/g/n compliant, and meets major global regulatory and Wi-Fi Alliance certification requirements. These essential certifications combined with world-class support and advanced features, reduce the total cost of ownership by eliminating the need for external components in many use cases while extending battery life.

Intelligent design and ultra-low-power consumption make the GS2101M series ideal for various applications and environments, including smart energy, sensors, smart home, healthcare and fitness, industrial controls, commercial building automation, and consumer electronics. Leverage our Telit IoT Know-How program and learn how to quickly deploy cost-effective and future-proof solutions integrated with leading Wi-Fi technology from idea to market today.

Unique features and benefits:

  • Host-less mode (no external MCU), running full Wi-Fi and TCP/IP networking stack
  • Hosted mode, most comprehensive AT command library connecting to any 8/16/32-bit host microcontroller using UART, SPI or SDIO interfaces
  • High resolution sensing and energy measurement
  • Adds low power, high speed secure Wi-Fi and Internet connectivity to any device with a microcontroller and serial host interface
  • Certified module reduces development time, testing and certification, accelerating time to market
  • Single-sided castellation
  • Full offload solution minimizes load on host processor
  • Easy smartphone provisioning with Limited AP or Wi-Fi Protected Set-up (WPS)
  • Ultra-low-power consumption through dynamic power management modes

The GS2101M series provides an easy, cost-effective solution for customers to add Wi-Fi to their embedded designs without having to master the complexities of wireless communication protocols.


Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SDIO/SPI/U
Software
External
Antenna
PCB
Tx/Rx
1x1
Sensitivity
91 -dBm
Transmit power
14 dBm
Supply voltage
2.7 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
18x25x2,7 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?