Cart

700-0045

TELIT

802.11 BGN UFL SPI/SDIO/UART
Supplier: Telit
Matchcode: GS2011MIE
Rutronik No.: WLAN1581
Unit Pack: 1
MOQ: 250
package: MODULE
Packaging: TRAY
On request
17.85 $
4,462.50 $

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SDIO/SPI/U
Software
TCP/IP
Antenna
UFL
Tx/Rx
1x1
Sensitivity
91 -dBm
Transmit power
17 dBm
Supply voltage
2.7 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
22.8x32.5 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
Customs Tariff No.
85176200000
Country
India
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?