Cart

53356-03

TELIT 53356-03

image shown is a representation only

TELIT

BLUEMOD+S42 DEVKIT NO FW!
Supplier: Telit
Matchcode: BLUEDEV+S42/AI
Rutronik No.: RFMCU1182
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 02/06/2019
81.08 $
81.08 $

BLUEMOD+S42 DEVKIT NO FW! Description

The BlueDev+S42 package contains the following components:

Telit demo source code (requires nRF51 SDK v7v11.20.0, not included)

1 x BlueDev+S42 board

1 x NFC Antenna Class6/V1.0

1 x Mini USB cable

1 x Battery CR2032

1 x 10-pin debugger cable

1 x Printed card with download instructions


Parameter

Frequency min
2400 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-88 dBm
RAM
64 kB
GPIO
31 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?