Cart

53346-04

TELIT 53346-04

image shown is a representation only

TELIT

BLE 4.2 CENTRAL nRF52 +ANTENNA
Supplier: Telit
Matchcode: BLUEMOD+S42/AI FW 3.006
Rutronik No.: RFMCU1176
Unit Pack: 1000
MOQ: 5000
package: LGA
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 10/29/2018
5.99 $
29,950.00 $
Article with this quantity is not orderable.

BLE 4.2 CENTRAL nRF52 +ANTENNA Description

BLUEMOD +S42

The BlueMod+S42 is a next generation Bluetooth single mode module based on the nRF52 Nordic chipset. It is designed for smartphone connectivity and cable replacement applications with low energy consumption. The BlueMod+S42 supports the Terminal I/O profile as well as most GATT based profiles through a generic GATT Server.

Family Concept

The BlueMod+S and BlueMod+SR as well as the BlueMod+S42 modules are mechanically and electrically compatible. The modules also have compatible software interfaces and can easily be replaced by each other without additional changes to the hardware or software.

KEY FEATURES

  • Bluetooth v4.2 qualified module
  • CE, FCC, IC certified
  • Generic GATT Client and Server
  • Concurrent central and peripheral operations
  • Terminal I/O for fast and easy transparent data transfer
  • Sample code for iOS and Android
  • NFC Support for simple pairing

Supported Bluetooth 4.2 features:
LE Secure Connections L2CAP connection oriented channels Long MTU size Data packet length extension

Parameter

Frequency min
2400 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
64 kB
GPIO
21 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?