Cart

53302-02

TELIT 53302-02

image shown is a representation only

TELIT

BlueDev+S/AI BLE 4.1
Supplier: Telit
Matchcode: BLUEDEV+S/AI
Rutronik No.: RFMCU1112
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
Obsolete Part
Supplier Last Time Buy: 12/23/2019
80.41 $
80.41 $

BlueDev+S/AI BLE 4.1 Description

The BlueDev+Spackage contains the following components:

Stollmann demo source code (requires nRF51 SDK v7.2.0, not included)

1 x BlueDev+S board (extended BlueEva+S board)

1x Mini USB cable

1 x Battery CR2032

1 x 9-pin debugger cable

1 x Printed card with download instructions


Parameter

Frequency min
2400 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-25 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-88 dBm
RAM
16 kB
GPIO
31 no.
ADC resol.max
10 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
75 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?