Cart

505.000.052

TELIT

D868TINY-PRO/MESH DEMOCASE
Supplier: Telit
Matchcode: D868TINY-PRO/MESH
Rutronik No.: ISM1169
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
654.10 $
654.10 $

Parameter

Frequency
868 MHz
Function
TRANSCEIVE
Operat.temp.
-30 +70 °C
Encryption
N Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?