3990252258


image shown is a representation only
Description:
NE310L2-W1 INTERFACE TLB EVB
Supplier:
TELIT
Matchcode:
NE310L2-W1 INTERFACE BOARD TLB
Rutronik No.:
GSM2184
Unit Pack:
1
MOQ:
1
package:
INDIVIDUAL
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 7/8/9/18/ MHz
- Int.Sim Card ho
- N Y/N
- Voice
- NO
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8 V
- GPRS
- NO
- Antenna Imp.
- 50 Ohm
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- SMS
- NB-IoT
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.