Cart

3990251836

TELIT 3990251836

image shown is a representation only

TELIT

BLUEMOD+S42M EVAL.K/-SENSORS+FW
Supplier: Telit
Matchcode: BLUEEVA+S42M+AS
Rutronik No.: RFMCU1450
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
270.38 $
270.38 $

Prices

1 270.38 $
10 260.67 $
50 252.35 $

BLUEMOD+S42M EVAL.K/-SENSORS+FW Description

The BlueEva+S42M+AS package contains the following components:

  • 1 x BlueEva+S42M+AS board 
  • 1 x Mini USB cable 
  • 1 x Battery CR2032


Module:

The BlueMod+S42M is a Bluetooth 4.2 qualified single mode module with embedded 3 axis accelerometer and Temperature/Humidity sensors. Supporting Bluetooth Low Energy (BLE), this certified module is well suited for applications which demand low power consumption and rely on MEMS sensors that monitor motion and environmental changes. The BlueMod+S42M supports the Terminal I/O profile (SPP-like) for serial cable replacement use cases as well as most GATT based Bluetooth profiles through a generic GATT implementation which greatly simplifies and accelerates the development of applications.


Parameter

Frequency min
2400 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-20 °C
Supply Volt.min
1.8 V
Sensitivity
-93 dBm
GPIO
14 no.
SPI
YES
I²C
YES
Other interface
UART
IEEE802.15.1
YES
Wireless
TRANSCEIVE
Oper.temp.max
70 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?