Cart

3990251716

TELIT

M.2 ADAPTER FOR LE910Cx MTB
Supplier: Telit
Matchcode: WE866C3-P M.2 ADAPTER
Rutronik No.: WLAN1646
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
On request
32.75 $
32.75 $

Parameter

WLAN standard
a/b/g/n/ac
Frequency
2.4/5 GHz
Software
NO
Antenna
NO
Tx/Rx
1x1
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?