Cart

3990251598

TELIT

INTERFACE BOARD FOR EVB
Supplier: Telit
Matchcode: NE866B1-E1 TLB INTERFACE BOARD
Rutronik No.: GSM1731
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 05/30/2019
97.22 $
97.22 $

Parameter

Frequency range
DUAL BAND
Frequency
B8/B20 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 - +85 C°
Edge
N Y/N
Antenna Imp.
50 Ohm
Supply Voltage
3,1-4,5 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?