Cart

3990251576

TELIT 3990251576

image shown is a representation only

TELIT

LE910-NA V2 SKU INTERF.BOARD
Supplier: Telit
Matchcode: LE910-NA V2 SKU INTERF.BOARD
Rutronik No.: GSM1851
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
218.91 $
218.91 $

LE910-NA V2 SKU INTERF.BOARD Description

For development purposes, please use the LE910-NA V2 Interface Board together with Telit's Motherboard EVK2 (Rutronik Order Code: GSM1357)


Module:

The LE910V2 series of 4G LTE modules are compliant with the 3GPP Release 9 and are available in LTE single-mode and 3G/2G fallback variants as needed for specific regions, carriers, and use cases. The fully certified LE910V2 is easy to integrate with peripherals and actuators using USB 2.0 HS, UART, and user-defined GPIOs.

Parameter

Frequency
7/8/17/19 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-30 / +85 C°
Edge
Y Y/N
Antenna Imp.
50 Ohm
Weight
170 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?