Cart

3990251003

TELIT 3990251003

image shown is a representation only

TELIT

ME70-169/DIP-WA
Supplier: Telit
Matchcode: ME70-169/DIP-WA
Rutronik No.: ISM1609
Unit Pack: 1
MOQ: 2
Packaging: INDIVIDUAL
On request
49.57 $
99.14 $

ME70-169/DIP-WA Description

The Telit ME70-169 is a CE certified wireless M-Bus module compliant with the EN13757 part 4 2013 wireless M-Bus standard. The ME70-169 operates in the 169 MHz band and runs Wireless M-Bus N mode protocols, defined by EN13757-4 2013 for this band.
It is ideally suited for use in one or two-way data links with gas, water, heat and electricity meters and concentrators.

Key Features

  • Tx power up to 1W with sensitivity up to -119 dBm
  • Power consumption of less than 1.5 μA in sleep mode with an RTC clock running
  • Pin to Pin compatible with other Wireless M-BUS products (ME50-868) and with ZE51/61 (Zigbee PRO)


Parameter

Frequency
169 MHz
Function
TRANSCEIVE
Datarate
19 kbps
Encryption
N Y/N
Supply voltage
2,3 - 3,6 V
Operat.temp.
-40 +80 °C
Weight
1.7 g
P(out)
27 dBm
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?