Cart

3990150639

TELIT

EVK4 M1/NB1 WW RAPID IOT DEVKIT
Supplier: Telit
Matchcode: EVK4 4G M1/NB1 WW ONEEDGE EA
Rutronik No.: GSM1959
Unit Pack: 1
MOQ: 2
package: MODULE
Packaging: INDIVIDUAL
On request
287.79 $
575.58 $

Parameter

Frequency range
Multi Band
Frequency
8/9/17/197 MHz
Int.Sim Card ho
Y Y/N
Voice
FR/EFR/HR/
Embedded func.
Y Y/N
Sim Card Volt.
1,8/3 V
GPRS
Class 12
Edge
N Y/N
Antenna Imp.
50 Ohm
Supply Voltage
2,2-16 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
Antenna Int.
Yes
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?