Cart

3990150570

TELIT 3990150570

image shown is a representation only

TELIT

EVK-SE873 EVALUATION KIT
Supplier: Telit
Matchcode: EVK-SE873
Rutronik No.: GPS1314
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
256.50 $
256.50 $

EVK-SE873 EVALUATION KIT Description


Module:

The new SE873 is the world smallest GNSS module with embedded SQI flash and full compliance with GPS, Glonass, Galileo and BeiDou. The SE873 is provided with a plastic package and is designed to minimize the total footprint of the solution.


Parameter

Channels
32
TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-162 dBm
Sens.navigation
-158 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Oper.voltage
3.0 - 3.6 V
Oper.temp.
-40 / +85 °C
Weight
475 g
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
7A994
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?