Cart

3990150558

TELIT 3990150558

image shown is a representation only

TELIT

EVK-SC872-A EVALUATION KIT
Supplier: Telit
Matchcode: EVK-SC872-A
Rutronik No.: GPS1273
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
69.08 $
69.08 $

EVK-SC872-A EVALUATION KIT Description


Module:

The Jupiter SC872-A is a multi-constellation smart  GNSS module with an embedded 20 x 20 mm antenna. The  SC872-A is packaged in a 21 x 22 mm double-sided PCB with a GNSS antenna on one side and all the remaining components on the other. The SC872-A is provided with embedded Flash memory, integrated LNA, battery backup and a connector. This packaging solution provides customers with a completely integrated, top performing solution. The 20 x 20 mm antenna ensures high-quality performance over all the bands used by the different GNSS constellations. The embedded battery backup ensures top level TTFF performance and a 24/7 availability of a reliable time base. The embedded connector ensures easy and fast mounting / replacement.



Parameter

Channels
32
TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-162 dBm
Sens.navigation
-158 dBm
Satellite sys.
MULTI
MEMS support
Y Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Oper.voltage
3.0 - 3.6 V
Oper.temp.
-40 / +85 °C
Weight
475 g
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
7A994
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?